35201196

Aptiv (formerly Delphi)
829-35201196
35201196

製造商:

說明:
汽車連接器 4Way Shield-Pack Male Header Orange

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.15 HK$170.15
HK$100.37 HK$2,509.25
HK$96.42 HK$4,821.00
HK$73.40 HK$7,340.00
HK$59.51 HK$25,708.32

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Headers
2 Position
Plug (Male)
Panel Mount
HV630
Bulk
品牌: Aptiv (formerly Delphi)
额定电流: 40 A
尺寸: 42 mm x 39.58 mm x 37.66 mm
高度: 37.66 mm
進入保護: IP6k9k, IP67
長度: 42 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 216
子類別: Automotive Connectors
公司名稱: Shield-Pack
類型: Shield Pack Connector
額定電壓: 1 kVDC
寬度: 39.58 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.