PLED6N

Littelfuse
576-PLED6N
PLED6N

製造商:

說明:
LED 保護裝置 UNI 6V 24pF SOD-123FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32,008

庫存:
32,008 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.30 HK$43.00
HK$2.79 HK$279.00
HK$2.13 HK$1,065.00
HK$1.92 HK$1,920.00
完整捲(訂購多個3000)
HK$1.48 HK$4,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: LED 保護裝置
RoHS:  
PLED6N
7.5 V
1 V
SOD-123FL-2
Reel
Cut Tape
MouseReel
品牌: Littelfuse
轉折電壓VBO: 6 V
特徵: Fast switching
高度: 1.1 mm
保持電流 Ih 最大: 12 mA
長度: 3.9 mm
最高工作溫度: + 80 C
安裝風格: SMD/SMT
關斷狀態泄露電流@ VDRM IDRM: 250 uA
導通狀態RMS電流 - It RMS: 1 A
產品: LED Protectors
產品類型: LED Protectors
原廠包裝數量: 3000
子類別: LED Protectors
公司名稱: PLED
類型: Open LED Protectors
寬度: 2 mm
每件重量: 39.537 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED6N Open LED Protector

Littelfuse PLED6N Open LED Protector is a PLED a 1.1mm height profile. PLED6N is compatible with 1W rated LEDs with a nominal 350mA current at 3V. This Littelfuse PLED provides a switching electronic shunt path when a single LED in an LED string fails as an open circuit. This switching electronic shunt path ensures the entire LED string continues to function even if a single LED in the string does not. PLED6N provides high-reliability lighting functions in headlights, aircraft lights, airport runway lighting, roadside warning lights, and more.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.