448 系列 表面黏著保險絲

結果: 31
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 封裝 電阻
Littelfuse 表面黏著保險絲 125VAC 0.16A 1.67ohms 448 NANO2 1,751庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.375A .6155ohms 448 NANO2 846庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 7A .009ohms 448 NANO2 1,466庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 表面黏著保險絲 125VAC 3.5A .021ohms 448 NANO2 936庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.1A 2.94ohms 448 NANO2 5,131庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.94 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.125A 2.05ohms 448 NANO2 5,542庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.062A 5.56ohms 448 NANO2 1,360庫存量
1,000預期29/5/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.56 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.2A 1.24ohms 448 NANO2 1,855庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.24 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.25A .95ohms 448 NANO2 1,690庫存量
2,000預期17/4/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 950 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.315A .7015ohms 448 NANO2 1,995庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.5A .38ohms 448 NANO2 2,957庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 380 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.75A .229ohms 448 NANO2 1,667庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 229 mOhms
Littelfuse 表面黏著保險絲 125VAC 3A .02445ohms 448 NANO2 2,302庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse 表面黏著保險絲 125VAC 4A .01577ohms 448 NANO2 1,693庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.77 mOhms
Littelfuse 表面黏著保險絲 65VAC 15A .00394ohms 448 NANO2 5,718庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.08A 4.47ohms 448 NANO2 528庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.47 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.63A .3125ohms 448 NANO2 515庫存量
1,000預期29/6/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 312.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 1A .0863ohms 448 NANO2 1,478庫存量
2,000預期15/6/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 86.3 mOhms
Littelfuse 表面黏著保險絲 125VAC 2A .03529ohms 448 NANO2 1,533庫存量
1,000預期15/6/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.29 mOhms
Littelfuse 表面黏著保險絲 125VAC 5A .01531ohms 448 NANO2 2,552庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.31 mOhms
Littelfuse 表面黏著保險絲 125VAC 8A .0078ohms 448 NANO2 938庫存量
1,000預期17/4/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.8 mOhms
Littelfuse 表面黏著保險絲 125VAC 1.5A .06514ohms 448 NANO2 1,484庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 65.14 mOhms
Littelfuse 表面黏著保險絲 125VAC 1.6A .06261ohms 448 NANO2 205庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.61 mOhms
Littelfuse 表面黏著保險絲 125VAC 10A .007ohms 448 NANO2 431庫存量
2,000預期24/4/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse 表面黏著保險絲 65VAC 12A .00533ohms 448 NANO2 685庫存量
2,000預期23/2/2026
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms