86000001009

Littelfuse
576-86000001009
86000001009

製造商:

說明:
保險絲座 Panel Mount/5x20mm MINIATUREFUSEHOLDERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,650

庫存:
1,650 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.40 HK$31.40
HK$29.26 HK$146.30
HK$28.19 HK$281.90
HK$22.19 HK$1,109.50
HK$18.25 HK$1,825.00
HK$17.59 HK$5,277.00
HK$15.21 HK$7,605.00
HK$14.71 HK$14,710.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS:  
860
Fuse Holders
5 mm x 20 mm, 6.3 mm x 32 mm
Shock-Safe
Panel Mount
1 Pole
20 A
250 V
Quick Connect
- 40 C
+ 85 C
Bulk
品牌: Littelfuse
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 100
子類別: Fuses
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.