HMX-111

Eaton Electronics
504-HMX-111
HMX-111

製造商:

說明:
保險絲座 HMX Fuseholder, Holds AMX & AMI Fuses, 200A, 100V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
118
預期25/3/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.34 HK$78.34
HK$65.35 HK$326.75
HK$50.39 HK$503.90
HK$45.87 HK$2,752.20
HK$42.99 HK$4,299.00
HK$42.50 HK$42,500.00
2,500 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS:  
HMX
Fuse Holders
150 A
100 VAC/DC
- 40 C
+ 125 C
Bulk
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fuse Holders
原廠包裝數量: 20
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.