BSCR101

Eaton Electronics
504-BSCR101
BSCR101

製造商:

說明:
保險絲座 BSCR single pole fuseholder post, 1000V, 500A rating

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
358
預期30/3/2026
414
預期29/6/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.45 HK$136.45
HK$113.19 HK$565.95
HK$97.57 HK$975.70
HK$85.73 HK$4,629.42
HK$79.08 HK$8,540.64
HK$71.51 HK$18,020.52
HK$70.53 HK$35,547.12

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS:  
BSCR
Fuse Holders
500 A
1 kVAC/DC
- 40 C
+ 125 C
Bulk
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fuse Holders
原廠包裝數量: 18
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536909500
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.