52100001009

Littelfuse
576-52100001009
52100001009

製造商:

說明:
保險絲夾 5mm Clip 90 Degree Pin Shift

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,775

庫存:
2,775 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.38 HK$2.38
HK$1.97 HK$9.85
HK$1.89 HK$18.90
HK$1.69 HK$84.50
HK$1.57 HK$157.00
HK$1.40 HK$350.00
HK$1.17 HK$585.00
HK$1.11 HK$1,110.00
HK$0.912 HK$1,824.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲夾
RoHS:  
521
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
6.3 A
Tin
Bulk
主體材料: Copper Alloy
品牌: Littelfuse
高度: 9.5 mm
長度: 4 mm
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 2000
子類別: Fuses
終端類型: Pin
額定電壓: 250 V
寬度: 5 mm
每件重量: 366.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.