eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.

結果: 58
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 資格 封裝
Vishay General Semiconductor 整流器 3 Amp 100 Volts ESD PROTECTION 17,184庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 18,064庫存量
最少: 1
倍數: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 400 Volts ESD PROTECTION 15,462庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 3A 200V Fred Pt Rectfr 12,445庫存量
最少: 1
倍數: 1
: 14,000

SMD/SMT SlimSMA 200 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 1 uA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 2A 200V Fred Pt Rectfr 21,744庫存量
最少: 1
倍數: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 3A 100V Fred Pt Rectfr 10,427庫存量
最少: 1
倍數: 1
: 14,000

SMD/SMT SlimSMA 100 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 100 Volts ESD PROTECTION 12,345庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 10,301庫存量
最少: 1
倍數: 1
: 14,000

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 2 uA 18 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 12,893庫存量
最少: 1
倍數: 1
: 14,000

SMD/SMT DO-221AC-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 2 uA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 600 Volts ESD PROTECTION 6,858庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 600 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 2 Amp 100 Volts ESD PROTECTION 12,459庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 100 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 2 Amp 600 Volts ESD PROTECTION 13,433庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 600 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 2 Amp 200 Volts ESD PROTECTION 12,417庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 200 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 2A 100V Fred Pt Rectfr 9,064庫存量
最少: 1
倍數: 1
: 14,000

SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 2 uA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 2 Amp 400 Volts ESD PROTECTION 16,760庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 600 Volts ESD PROTECTION 19,781庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 600 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 600 volts ESD PROTECTION 13in 13,909庫存量
最少: 1
倍數: 1
: 14,000

DO-221AC-2 SE30AF AEC-Q100 Reel, Cut Tape
Vishay Semiconductors 整流器 Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 12,656庫存量
最少: 1
倍數: 1
: 3,500
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 1 uA 25 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 1A, 400V, SLIM SMA, STD GPP, SM RECT 7,800庫存量
最少: 1
倍數: 1
: 14,000

DO-221AC-2 S1AFx Reel, Cut Tape
Vishay General Semiconductor 整流器 1A, 1000V, SLIM SMA, STD GPP, SM RECT 13,775庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 40 A 1 uA 1.8 us - 55 C + 150 C S1AFx Reel, Cut Tape
Vishay General Semiconductor 整流器 2 Amp 600 Volts ESD PROTECTION 13,178庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 600 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 3 Amp 400 Volts ESD PROTECTION 11,170庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 6,090庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 1 uA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors 整流器 600V 3A FRED Pt AEC-Q101 Qualified 4,045庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT DO-221AC-2 600 V 3 A Fast Recovery Rectifiers Single 1.15 V 43 A 3 uA 52 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor 整流器 1A, 400V, SLIM SMA, STD GPP, SM RECT 1,355庫存量
最少: 1
倍數: 1
: 3,500

SMD/SMT SlimSMA 400 V 1 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 1.47 us - 55 C + 150 C S1AFx Reel, Cut Tape