SE30AFJHM3/6A

Vishay General Semiconductor
78-SE30AFJHM3/6A
SE30AFJHM3/6A

製造商:

說明:
整流器 3 Amp 600 Volts ESD PROTECTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,786

庫存:
6,786 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.81 HK$1.81
HK$1.21 HK$12.10
完整捲(訂購多個3500)
HK$0.962 HK$3,367.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$5.59
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
DO-221AC-2
600 V
3 A
Standard Recovery Rectifier
Single
860 mV
40 A
10 uA
1.5 us
- 55 C
+ 175 C
SE30AF
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Vishay General Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3500
子類別: Diodes & Rectifiers
公司名稱: SlimSMA
零件號別名: SE30AFJ-M3/6A SE30AFJ-M3/6B
每件重量: 32 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.