StackiCap™ Capacitors

Syfer / Knowles new StackiCap™ Capacitors are true SMD stacked capacitors designed without a mounting frame and in smaller case sizes that allow higher voltage and capacitance.  The StackiCap SMD Capacitors also have a unique patent-pending construction and FlexiCap™ termination material that make this capacitor suitable for a wide range of high voltage applications where a large amount of capacitance is required. One of the major advantages of StackiCap capacitors is significant size reduction from 8060 to 2220 case, for example. Smaller case sizes make these capacitors very useful when board space is limited, or at a premium.

結果: 25
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 電介質 耐受性 外殼代碼 - in 外殼代碼 - mm 終端類型 終端 最低工作溫度 最高工作溫度 長度 寬度 高度 產品 資格 系列 封裝
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1uF 250V 10% 500庫存量
最少: 1
倍數: 1
: 500

1 uF 250 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 200V 1uF X7R 1812 10percent 789庫存量
最少: 1
倍數: 1
: 500

1 uF 200 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 0.47uF 2220 AEC-Q200 3,491庫存量
最少: 1
倍數: 1
: 500

0.47 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1kV 0.47uF X7R 2220 10percent 2,261庫存量
最少: 1
倍數: 1
: 2,000

0.47 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 0.22uF 2220 StackiCap 4,153庫存量
最少: 1
倍數: 1
: 500

0.22 uF 1.2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 2220 200Vdc 2.2uF 10% X7R (2R1) 1,175庫存量
最少: 1
倍數: 1
: 500

2.2 uF 200 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1uF 2220 AEC-Q200 3,527庫存量
最少: 1
倍數: 1
: 500

1 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1uF 1812 AEC-Q200 395庫存量
最少: 1
倍數: 1
: 500

1 uF 250 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 500V 0.47uF X7R 1812 10percent 1,998庫存量
最少: 1
倍數: 1
: 500

0.47 uF 500 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1kV 0.47uF X7R 2220 10percent 535庫存量
6,490預期22/4/2026
最少: 1
倍數: 1
: 500

0.47 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT .1uF 2KV 10% X7R StackiCap 1,990庫存量
3,000預期22/4/2026
最少: 1
倍數: 1
: 500

0.1 uF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT .056UF 1.5KV 10% 1812 12庫存量
500預期20/5/2026
最少: 1
倍數: 1
: 500

0.056 uF 1.5 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 500volts 1uF 10% FlexiCap X7R 347庫存量
最少: 1
倍數: 1
: 500

1 uF 500 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1.0UF 500V 10% 2220
1,500預期3/6/2026
最少: 1
倍數: 1
: 500

1 uF 500 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 2kV 0.1uF X7R 2220 10percent
7,885在途量
最少: 1
倍數: 1
: 2,000

0.1 uF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 0.18uF 1812 AEC-Q200 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.18 uF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 1812 1200V 100.00 nF 10% X7R (2R1) FlexiCap/Nickel Barrier, StackiCap 無庫存前置作業時間 10 週
最少: 1
倍數: 1
: 500

0.01 uF 1.2 kVDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.57 mm (0.18 in) 3.18 mm (0.125 in) 1.65 mm (0.065 in) StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 0.47uF 1812 AEC-Q200 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.47 uF 500 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 220nF 630V 10% 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.22 uF 630 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 220nF 630V 20% 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.22 uF 630 VDC X7R 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 0.33uF 1812 AEC-Q200 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.33 uF 630 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 2220 1000V 470.00 nF 5% X7R (2R1) FlexiCap/Nickel Barrier, StackiCap 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.47 uF 1 kVDC X7R 5 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 2220 500V 1.00 F 5% X7R (2R1) FlexiCap/Nickel Barrier, StackiCap 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

1 uF 500 VDC X7R 5 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 470nF 630V 10% 無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

0.47 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel
Knowles Syfer 多層陶瓷電容器MLCC - SMD/SMT 3640 1000V 1.00 F 10% X7R (2R1) FlexiCap/Nickel Barrier, StackiCap
無庫存前置作業時間 10 週
最少: 500
倍數: 500
: 500

StackiCap FlexiCap Reel