2220Y5000105KJTWS2

Knowles Syfer
843-20Y5000105KJTWS2
2220Y5000105KJTWS2

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 500volts 1uF 10% FlexiCap X7R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 347

庫存:
347 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.28 HK$58.28
HK$40.77 HK$407.70
HK$37.24 HK$1,862.00
HK$35.43 HK$3,543.00
完整捲(訂購多個500)
HK$32.22 HK$16,110.00
HK$30.09 HK$30,090.00
HK$30.00 HK$60,000.00

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
1 uF
500 VDC
X7R
10 %
2220
5750
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
4.2 mm (0.165 in)
Automotive MLCCs
StackiCap FlexiCap
Reel
Cut Tape
品牌: Knowles Syfer
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
公司名稱: StackiCap FlexiCap
類型: StackiCap Automotive Grade MLCC Capacitor
每件重量: 474.161 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

StackiCap™ Capacitors

Syfer / Knowles new StackiCap™ Capacitors are true SMD stacked capacitors designed without a mounting frame and in smaller case sizes that allow higher voltage and capacitance.  The StackiCap SMD Capacitors also have a unique patent-pending construction and FlexiCap™ termination material that make this capacitor suitable for a wide range of high voltage applications where a large amount of capacitance is required. One of the major advantages of StackiCap capacitors is significant size reduction from 8060 to 2220 case, for example. Smaller case sizes make these capacitors very useful when board space is limited, or at a premium.