STripFET™ F7 Power MOSFETs

STMicroelectronics STripFET F7 MOSFETs feature an enhanced trench-gate structure with faster and more efficient switching for simplified designs and reduced equipment size and cost. Low on-state resistance combined with low switching losses lower on-state resistance while reducing internal capacitances and gate charge. They are ideal for synchronous rectification and have an optimal capacitance Crss/Ciss ratio for lowest EMI. STMicroelectronics STripFET F7 feature high avalanche ruggedness.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
STMicroelectronics MOSFET N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-2 pac 940庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 100V 2.1mOhm 180A STripFET VI 8,894庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 3.8 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET 889庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 3.5 V 180 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-chanl 80 V 33 mOhm typ 90 A Pwr MOSFET 282庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 90 A 4 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 200 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 3,4mOhm typ., 110 A, STripFET F7 Power MOSFET in a H2PAK-2 pack 225庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 110 A 3.9 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 0.0028 Ohm typ., 120 A STripFET F7 Power MOSFET in a H2PAK-2 pac 59庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 120 A 3.7 mOhms - 20 V, 20 V 4.5 V 120 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 97庫存量
1,000預期6/4/2026
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 80V 17mOhm 180A STripFET VII 前置作業時間 16 週
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 2.1 mOhms - 20 V, 20 V 2 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel