SMC SM30TY 3000W Transil

STMicroelectronics SM30TY 3000W Transil series are designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM30TY are packaged in SMC (SMC footprint per IPC 7531 standard).

結果: 18
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 資格 封裝
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 4,238庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 3,675庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 8,836庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 2,820庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 2,500庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 2,486庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 2,197庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 2,165庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 36kW Transil 15V to 33V Bi 35,226庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 3,287庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 5,458庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 6,267庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 6,824庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 6,511庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 2,908庫存量
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 3,389庫存量
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi 559庫存量
2,500預期15/4/2026
最少: 1
倍數: 1
: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Uni 1,618庫存量
5,000預期22/4/2026
最少: 1
倍數: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel