SM30T39CAY

STMicroelectronics
511-SM30T39CAY
SM30T39CAY

製造商:

說明:
ESD 保護二極體 / TVS 二極體 3000 W 28kW Transil 15V to 33V Bi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,389

庫存:
3,389 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.26 HK$11.26
HK$9.12 HK$91.20
HK$6.95 HK$695.00
HK$5.71 HK$2,855.00
HK$4.96 HK$4,960.00
完整捲(訂購多個2500)
HK$4.46 HK$11,150.00
HK$3.97 HK$19,850.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
33 V
SMD/SMT
69.7 V
36.7 V
SMC (DO-214AB)
526 A
3 kW
30 kV
30 kV
- 55 C
+ 175 C
SM30TY
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 2500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: Transil
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SMC SM30TY 3000W Transil

STMicroelectronics SM30TY 3000W Transil series are designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM30TY are packaged in SMC (SMC footprint per IPC 7531 standard).

Automotive Power-Rail TVS Devices

STMicroelectronics Automotive Power-Rail TVS Devices protect sensitive automotive circuits against surges and ESD discharges. They are used in applications for smart junction boxes, relay protection, and power-line protection. Features include ISO 7637-2 pulse 5A and 5B standard-compliant against surges, IEC 61000-4-2 and ISO 10605 compliant against electrostatic discharges, and automotive grade qualified with additional automotive surge testing. These devices are produced using automotive-grade processes and are qualified to AEC-Q101, and they are identified with the Y extension in the part number for the automotive version of the given protection device.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。