SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

結果: 200
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 3.3VIN 05VOUT 50庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 12VIN 05VOUT 21庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 12VOUT 13庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 15VIN 09VOUT 33庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 147庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 66庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 47庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 12VIN 05VOUT 9庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 3.3VIN 05VOUT 9庫存量
最少: 1
倍數: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin
33預期10/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 15VIN 05VOUT
33預期12/6/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 24VIN 05VOUT
66預期22/5/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 24VIN 05VOUT
28預期17/6/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 3.3VIN 12VOUT
27預期10/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD 1W 3.3Vin 3.3Vout 303mA SMD 6 Pin
33預期26/6/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 1,000工廠有庫存
最少: 1
倍數: 1
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 24VIN 05VOUT 9工廠有庫存
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 無庫存前置作業時間 16 週
最少: 250
倍數: 250
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 無庫存前置作業時間 16 週
最少: 250
倍數: 250
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05VOUT 無庫存前置作業時間 16 週
最少: 250
倍數: 250
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 09VOUT 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 09VOUT 無庫存前置作業時間 16 週
最少: 250
倍數: 250
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 09VOUT 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 09VOUT 無庫存前置作業時間 16 週
最少: 250
倍數: 250
: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z