R1Z-3.305/P

RECOM Power
919-R1Z-3.305/P
R1Z-3.305/P

製造商:

說明:
DC/DC 轉換器 - SMD CONV DC/DC 1W 3.3VIN 05VOUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$153.30 HK$153.30
HK$147.63 HK$738.15
HK$145.00 HK$1,450.00
HK$132.59 HK$6,629.50
HK$128.07 HK$12,678.93
HK$125.36 HK$33,095.04
HK$123.63 HK$65,276.64
1,023 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
3.25 V
3.5 V
5 V
200 mA
1 kV
SMD-10
15.24 mm
10.7 mm
9 mm
Industrial
R1Z
品牌: RECOM Power
合規: IEC; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 3.25 V to 3.5 V
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 33
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10014495
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RECOM Econoline R1Z 1 Watt SMD Miniature Isolated Single Output DC/DC Converter

RECOM Econoline R1Z 1 Watt SMD Miniature Isolated Single Output DC/DC Converter is no larger than a standard unregulated SMD converter but is capable of isolating or converting DC power rails where an SMD format with regulated output is required.
Learn More

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.