TMF8829 直接飛行時間 (dToF) 感應器

ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor features a configurable resolution of 8x8, 16x16, 32x32, and 48x32, and is based on SPAD, TDC, and histogram technology. The TMF8829 sensor achieves up to an 11,000mm detection range with an 80° field of view (FOV), and all raw data processing is performed on-chip. The dToF device provides distance information, signal amplitude, confidence values, and ambient light on its interface. The cover glass is highly tolerant to smudges, and the module can simultaneously handle multiple objects per depth point without degrading accuracy, reporting the distance of all depth points with a 0.25mm resolution. The TMF8829 from ams OSRAM is a fully contained optical module with compact dimensions of 5.7mm x 2.9mm x 1.5mm.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 感應距離 分辨率 接口類型 安裝風格 最低工作溫度 最高工作溫度
ams OSRAM 距離感測器 - 工業用 TMF8829-1A OLGA18 LF T&RDP 2,862庫存量
最少: 1
倍數: 1

11 m 48 x 32 I2C, SPI SMD/SMT - 40 C + 85 C
ams OSRAM 距離感測器 - 工業用 TMF8829-1AM OLGA18 LF T&RDP 暫無庫存
最少: 500
倍數: 500
: 500

11 m 48 x 32 I2C, SPI SMD/SMT - 40 C + 85 C