MCP3x6x Sigma-Delta ADCs

Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensors, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments. 

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 分辨率 通道數 接口類型 取樣率 輸入類型 建筑學 類比電源電壓 數位電源電壓 SNR - 訊雜比 最低工作溫度 最高工作溫度 封裝
Microchip Technology 類比數位轉換器 - ADC 24-bit delta-sigma ADC, Quad channel, 3V 5,947庫存量
最少: 1
倍數: 1
: 3,000

MCP3564 SMD/SMT UQFN-20 24 bit 4 Channel SPI 153.5 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 107.2 dBc - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 類比數位轉換器 - ADC 24-bit delta-sigma ADC, Dual channel, 3V 7,081庫存量
最少: 1
倍數: 1
: 3,000

MCP3562 SMD/SMT UQFN-20 24 bit 2 Channel SPI 153.5 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 107.2 dBc - 40 C + 125 C Reel, Cut Tape
Microchip Technology 類比數位轉換器 - ADC 16-bit delta-sigma ADC, Dual channel, 3V 7,163庫存量
最少: 1
倍數: 1
: 3,000

MCP3462 SMD/SMT UQFN-20 16 bit 2 Channel SPI 153.6 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 97.3 dBc - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 類比數位轉換器 - ADC 16-bit delta-sigma ADC, Single channel, 3V 4,505庫存量
最少: 1
倍數: 1
: 3,000

MCP3461 SMD/SMT UQFN-20 16 bit 1 Channel SPI 153.6 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 97.3 dBc - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 類比數位轉換器 - ADC 16-bit delta-sigma ADC, Quad channel, 3V 2,739庫存量
最少: 1
倍數: 1
: 3,000

MCP3464 SMD/SMT UQFN-20 16 bit 4 Channel SPI 153.6 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 97.3 dBc - 40 C + 125 C Reel, Cut Tape
Microchip Technology 類比數位轉換器 - ADC 24-bit delta-sigma ADC, Single channel, 3V 2,633庫存量
最少: 1
倍數: 1
: 3,000

MCP3561 SMD/SMT UQFN-20 24 bit 2 Channel SPI 153.5 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 1.8 V to 3.6 V 107.2 dBc - 40 C + 125 C Reel, Cut Tape