MCP3561T-E/NC

Microchip Technology
579-MCP3561T-E/NC
MCP3561T-E/NC

製造商:

說明:
類比數位轉換器 - ADC 24-bit delta-sigma ADC, Single channel, 3V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,853

庫存:
2,853 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.61 HK$28.61
HK$23.76 HK$594.00
HK$21.70 HK$2,170.00
完整捲(訂購多個3000)
HK$21.70 HK$65,100.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
MCP3561
SMD/SMT
UQFN-20
24 bit
2 Channel
SPI
153.5 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
1.8 V to 3.6 V
107.2 dBc
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Microchip Technology
增益誤差: 3 %
INL - 積分非線性度: 32 PPM
濕度敏感: Yes
轉換器數: 1 Converter
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 120 dBc
關機: Shutdown
SINAD - 訊號對雜訊和失真比率: 106.7 dB
原廠包裝數量: 3000
子類別: Data Converter ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.8 V
THD - 總諧波失真: - 116 dB
類型: Low Noise
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3x6x Sigma-Delta ADCs

Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensors, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments.