ESDSBHCx Single Line ESD Diodes

Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes provide advanced solutions for transient voltage suppression and ESD protection. The 4.5V ESDSBHC4V5P6B and 6.3V ESDSBHC6V3P6B diodes deliver exceptional performance in a DFN1610-2 package, with a footprint of only 1.6mm x 1mm. The robust peak-pulse power ratings of 2635W or 3510W under an 8/20μs current waveform make both products the best choice for enhanced voltage-surge and ESD-protection. The ESDSBHCx diodes' optimized design includes a large cross-sectional junction area to efficiently handle high transient currents up to 155A/195A. These diodes feature a low clamping voltage of 17V or 18V for enhanced circuit protection. The single-line ESD diodes are compliant with IEC standards for ESD immunity (IEC 61000-4-2) and lightning protection (IEC 61000-4-5). The ESDSBHCx diodes are ideally used in consumer electronics, industrial, and telecommunications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 封裝
Micro Commercial Components (MCC) ESD 保護二極體 / TVS 二極體 ESD,4.5V,DFN1610-2 6,365庫存量
最少: 1
倍數: 1
: 3,000
Bidirectional 1 Channel 4.5 V SMD/SMT 18 V 4.8 V DFN-2 195 A 3.51 kW 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Micro Commercial Components (MCC) ESD 保護二極體 / TVS 二極體 ESD,6.3V,DFN1610-2 5,955庫存量
最少: 1
倍數: 1
: 30,000
Bidirectional 1 Channel SMD/SMT 17 V 6.5 V DFN-2 155 A 2.635 kW 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape