ESDSBHC4V5P6B-TP

Micro Commercial Components (MCC)
833-ESDSBHC4V5P6B-TP
ESDSBHC4V5P6B-TP

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD,4.5V,DFN1610-2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,365

庫存:
6,365 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.86 HK$3.86
HK$2.74 HK$27.40
HK$1.38 HK$138.00
HK$1.13 HK$565.00
HK$0.838 HK$838.00
完整捲(訂購多個3000)
HK$0.699 HK$2,097.00
HK$0.674 HK$4,044.00
HK$0.592 HK$5,328.00
HK$0.526 HK$12,624.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: ESD 保護二極體 / TVS 二極體
Bidirectional
1 Channel
4.5 V
SMD/SMT
18 V
4.8 V
DFN-2
195 A
3.51 kW
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541100080
ECCN:
EAR99

ESDSBHCx Single Line ESD Diodes

Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes provide advanced solutions for transient voltage suppression and ESD protection. The 4.5V ESDSBHC4V5P6B and 6.3V ESDSBHC6V3P6B diodes deliver exceptional performance in a DFN1610-2 package, with a footprint of only 1.6mm x 1mm. The robust peak-pulse power ratings of 2635W or 3510W under an 8/20μs current waveform make both products the best choice for enhanced voltage-surge and ESD-protection. The ESDSBHCx diodes' optimized design includes a large cross-sectional junction area to efficiently handle high transient currents up to 155A/195A. These diodes feature a low clamping voltage of 17V or 18V for enhanced circuit protection. The single-line ESD diodes are compliant with IEC standards for ESD immunity (IEC 61000-4-2) and lightning protection (IEC 61000-4-5). The ESDSBHCx diodes are ideally used in consumer electronics, industrial, and telecommunications.