NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 照明 定位數 開關類型 執行器 終端機間距 觸點形式 終端類型 额定电流 直流電額定電壓 系列
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 389庫存量
最少: 1
倍數: 1

Tube Non-Illuminated 6 Position DIP Piano 2.54 mm SPST PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 69庫存量
最少: 1
倍數: 1

Tube Non-Illuminated 2 Position DIP Piano 2.54 mm DPST SMD/SMT 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 582庫存量
最少: 1
倍數: 1

Tube Non-Illuminated 3 Position DIP Piano 2.54 mm 3PST PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 603庫存量
最少: 1
倍數: 1

Tube Non-Illuminated 4 Position DIP Piano 2.54 mm 4PST PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 662庫存量
最少: 1
倍數: 1

Tube Non-Illuminated 10 Position DIP Piano 2.54 mm SPST SMD/SMT 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 暫無庫存
最少: 1
倍數: 1

Tube Non-Illuminated 5 Position DIP Piano 2.54 mm PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 暫無庫存
最少: 1,008
倍數: 1,008

Tube Non-Illuminated 7 Position DIP Piano 2.54 mm PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type N/A
最少: 1
倍數: 1

Tube Non-Illuminated 8 Position DIP Piano 2.54 mm SPST SMD/SMT 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 暫無庫存
最少: 1
倍數: 1

Tube Non-Illuminated 9 Position DIP Piano 2.54 mm SPST PC Pin 25 mA 24 VDC NDA
Diptronics DIP 開關 / SIP 開關 Dip switch Right Angle Type 暫無庫存
最少: 1
倍數: 1

Tube Non-Illuminated 12 Position DIP Piano 2.54 mm PC Pin 25 mA 24 VDC NDA