NDA-08V

Diptronics
113-NDA08V
NDA-08V

製造商:

說明:
DIP 開關 / SIP 開關 Dip switch Right Angle Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.07 HK$25.07
HK$20.88 HK$876.96
HK$18.91 HK$1,985.55
HK$17.18 HK$8,658.72
HK$15.86 HK$15,986.88
HK$14.06 HK$28,344.96
HK$12.58 HK$63,139.02
10,017 報價

商品屬性 屬性值 選擇屬性
Diptronics
產品類型: DIP 開關 / SIP 開關
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Piano
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
NDA
執行機構風格: Piano
品牌: Diptronics
使用壽命: 2000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Right Angle
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 21
子類別: Switches
每件重量: 5.578 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.