WS1 & WS2 Snap-Action Switches

E-Switch WS1 and WS2 Snap-Action Switches offer multiple termination and current rating options in a mid-size switch. The E-Switch WS1 and WS2 Snap-Action Switches provide IP67 protection against dust and moisture. Current rating options for the WS1 include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC. WS1 and WS2 switches feature a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 觸點形式 開關函數 執行器 额定电流 交流電額定電壓 直流電額定電壓 操作力 終端類型 安裝風格 IP額定值 封裝
E-Switch 微動/押扣開關 SNAP ACTION, 2A 250VAC/30VDC, SPDT On-On, Panel Mount Quick Connect - 0.110" 292庫存量
最少: 1
倍數: 1

WS2 Standard SPDT ON - ON Plunger, Pin 1 A 250 VAC 30 VDC 183 gf Quick Connect PCB Mount IP67 Bulk
E-Switch 微動/押扣開關 SNAP ACTION, 2A 250VAC/30VDC, SPDT On-On, Panel Mount Solder 298庫存量
最少: 1
倍數: 1

WS2 Standard SPDT ON - ON Plunger, Pin 100 mA 250 VAC 30 VDC 183 gf Solder Lug PCB Mount IP67 Bulk
E-Switch 微動/押扣開關 SNAP ACTION, 2A 250VAC/30VDC, SPDT On-On, Through Hole PC Pin 70庫存量
最少: 1
倍數: 1

WS2 Standard SPDT ON - ON Plunger, Pin 1 A 250 VAC 30 VDC 183 gf Solder Pin PCB Mount IP67 Bulk