WS20850100F183P1A

E-Switch
612-WS20850100F183PA
WS20850100F183P1A

製造商:

說明:
微動/押扣開關 SNAP ACTION, 2A 250VAC/30VDC, SPDT On-On, Through Hole PC Pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.88 HK$20.88
HK$17.26 HK$172.60
HK$16.03 HK$400.75
HK$15.12 HK$756.00
HK$14.22 HK$1,422.00
HK$12.99 HK$3,897.00
HK$12.74 HK$6,370.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 微動/押扣開關
RoHS:  
WS2
Standard
SPDT
ON - ON
Plunger, Pin
1 A
250 VAC
30 VDC
183 gf
Solder Pin
PCB Mount
IP67
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
使用壽命: 500000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 25 C
濕度敏感: Yes
產品: Switches
產品類型: Snap Action Switches
原廠包裝數量: 100
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

WS1 & WS2 Snap-Action Switches

E-Switch WS1 and WS2 Snap-Action Switches offer multiple termination and current rating options in a mid-size switch. The E-Switch WS1 and WS2 Snap-Action Switches provide IP67 protection against dust and moisture. Current rating options for the WS1 include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC. WS1 and WS2 switches feature a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.