TLC5923RHBTG4

Texas Instruments
595-TLC5923RHBTG4
TLC5923RHBTG4

製造商:

說明:
LED顯示器驅動裝置 16 Ch LED Driver w/D ot Correction ALT 5 ALT 595-TLC5923RHBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.89 HK$37.89
HK$28.77 HK$287.70
HK$26.47 HK$661.75
HK$24.00 HK$2,400.00
完整捲(訂購多個250)
HK$22.77 HK$5,692.50
HK$22.03 HK$11,015.00
HK$21.45 HK$21,450.00
HK$20.80 HK$52,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$37.89
最小值:
1

相似產品

Texas Instruments TLC5923RHBT
Texas Instruments
LED顯示器驅動裝置 16 Ch LED Driver w/D ot Correction A 595 A 595-TLC5923RHBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED顯示器驅動裝置
RoHS:  
VQFN-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5923
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
特徵: Fault Detection, LED Open Detection, ON/OFF LED Driver, Power Good/Error Flag
高電平輸出電流: - 1 mA
低電平輸出電流: 1 mA
濕度敏感: Yes
工作電源電壓: 3 V to 5.5 V
Pd - 功率消耗 : 3.9 W
產品類型: LED Display Drivers
原廠包裝數量: 250
子類別: Driver ICs
每件重量: 71.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99