9AD1201H121

Sanyo Denki
978-9AD1201H121
9AD1201H121

製造商:

說明:
EC風扇 AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 84Pa, Ribless, Low Power, Long Life

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13
可立即送貨
在途量:
42
預期4/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$482.02 HK$482.02
HK$438.04 HK$4,380.40
HK$409.77 HK$8,605.17
504 報價

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: EC風扇
RoHS:  
REACH - SVHC:
Axial
120 mm
38 mm
120 mm
106 CFM (3 m3/min)
120 VAC
42 dBA
3250 RPM
4.4 W
Plastic
Wire Leads
9AD Type
品牌: Sanyo Denki
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: EC
壓力類型: 0.34 in
產品類型: EC Fans
原廠包裝數量: 21
子類別: Fans, Blowers & Accessories
公司名稱: San Ace 120AD
每件重量: 290 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Sanyo Denki San Ace 92AD AC/DC Fans

Sanyo Denki San Ace 92AD AC/DC Fans deliver energy-savings, high airflow, and static pressure all in a 92 x 92 x 38mm footprint. San Ace 92AD operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input. The San Ace 92AD is an exceptional cooling solution for general industrial machinery, factory automation, and PV inverters. Power consumption is reduced by approximately 44% compared with the San Ace 92. A rated voltage range of 100VAC to 240VAC allows for usage in both 100VAC and 200VAC systems. Rotation speed remains constant even at different input voltages. The maximum airflow of the San Ace 92AD type is approximately 1.5 times and the maximum static pressure is approximately 2.3 times higher than that of the San Ace 92. The San Ace 92AD type has an expected life of 60,000 hours (approximately 6 years), approximately 2.4 times that of the San Ace 92.
Learn More

San Ace 120AD 9AD 120x38 Long Life ACDC Fans

Sanyo Denki San Ace 120AD 9AD 120x38 Long Life ACDC Fans feature low power consumption, a life span of 60,000 hours (approximately 6 years), and extended operating temperatures. This fan operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of a wide AC input voltage range. Sanyo Denki San Ace 120AD fans can be used in both 100VAC and 200VAC systems. Rotation speed remains constant even at different input voltages.