NMB Technologies
NMB Technologies is a trusted global brand under the MinebeaMitsumi Group, known for high-quality miniature ball bearings, cooling fans, and blowers. Established in 1951, MinebeaMitsumi has grown into a leading manufacturer and is a part of the MinebeaMitsumi family, bringing together decades of expertise with global resources to deliver reliable, high-performance components that support innovation across industries. Their vertically integrated manufacturing process uses in-house materials, proprietary machinery, and precision engineering to ensure consistent quality, efficiency, and performance. The NMB ball bearings form the foundation of the fan and blower products, which are available in various standard and custom configurations. Options like PWM speed control and IP protection make their solutions adaptable to a wide range of applications.
特色產品分組依據: NMB Technologies
Next-Gen High Performance 40mm Server Fans
Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.
09533GA DC Blower Fans
Feature auto-restart/polarity protection and are suitable for cooling electronic systems.
F225G IP & Potting Protected Centrifugal DC Fan
Withstands environmental hazards such as water/dust, IP68 potting protection, and brushless motor.
IP68 DC Fans with PWM
Provide better protection against dust and water ingress in harsh and challenging environments.