02-08-2003

Molex
538-02-08-2003
02-08-2003

製造商:

說明:
管腳和插座連接器 MLX TERM 14-20G M Reel of 4000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 104,000

庫存:
104,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$0.304 HK$1,216.00
HK$0.288 HK$2,304.00
HK$0.279 HK$3,348.00
HK$0.23 HK$11,040.00
HK$0.214 HK$21,400.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.30
最小值:
4000
製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.49
最小值:
1000

相似產品

Molex 02-08-2004
Molex
管腳和插座連接器 PIN 14-20 AWG BULK

商品屬性 屬性值 選擇屬性
Molex
產品類型: 管腳和插座連接器
RoHS:  
Contacts
Pin (Male)
Crimp
Tin
Tin
5 A
42023
Reel
MLX
品牌: Molex
組裝國家: IN
擴散國: Not Available
原產國: IN
產品類型: Pin & Socket Connectors
原廠包裝數量: 4000
子類別: Pin & Socket Connectors
線規范圍: 20 AWG to 14 AWG
零件號別名: 2082003 42023-2A1 0002082003
每件重量: 320 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.