IXYH40N120A4

IXYS
747-IXYH40N120A4
IXYH40N120A4

製造商:

說明:
IGBT IGBT DISCRETE TO-247

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 300   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$43.48 HK$13,044.00
HK$42.50 HK$21,675.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
140 A
600 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX45
Tube
品牌: IXYS
集電極最大連續電流Ic : 140 A
組裝國家: Not Available
擴散國: Not Available
原產國: KR
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 30
子類別: IGBTs
公司名稱: XPT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.