IXXX300N60B3

IXYS
747-IXXX300N60B3
IXXX300N60B3

製造商:

說明:
IGBT XPT 600V IGBT 300A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 391

庫存:
391
可立即送貨
在途量:
300
預期8/4/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.12 HK$287.12
HK$229.01 HK$2,290.10
HK$216.02 HK$25,922.40
HK$180.02 HK$91,810.20

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
REACH - SVHC:
Si
TO-247-PLUS-3
Through Hole
Single
600 V
1.6 V
- 20 V, 20 V
550 A
2.3 kW
- 55 C
+ 175 C
IXXX300N60
Tube
品牌: IXYS
集電極最大連續電流Ic : 1.14 kA
柵射極漏電電流: 200 nA
產品類型: IGBT Transistors
原廠包裝數量: 30
子類別: IGBTs
公司名稱: XPT, GenX3
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.