IXXH40N65C4D1

IXYS
747-IXXH40N65C4D1
IXXH40N65C4D1

製造商:

說明:
IGBT Disc IGBT XPT-GenX4 TO-247AD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 300   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$49.24 HK$14,772.00
HK$43.81 HK$22,343.10
HK$40.94 HK$41,758.80

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
2.3 V
- 20 V, 20 V
110 A
455 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX15
Tube
品牌: IXYS
集電極最大連續電流Ic : 110 A
組裝國家: Not Available
擴散國: Not Available
原產國: US
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 30
子類別: IGBTs
公司名稱: XPT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.