IXGH120N30C3

IXYS
747-IXGH120N30C3
IXGH120N30C3

製造商:

說明:
IGBT 120 Amps 300V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.86 HK$64.86
HK$45.79 HK$457.90
HK$38.06 HK$4,567.20
HK$33.95 HK$17,314.50
HK$31.65 HK$32,283.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
Si
TO-247AD-3
Through Hole
Single
300 V
1.75 V
- 20 V, 20 V
75 A
540 W
- 55 C
+ 150 C
IXGH120N30
Tube
品牌: IXYS
集電極最大連續電流Ic : 600 A
組裝國家: Not Available
擴散國: Not Available
原產國: PH
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 30
子類別: IGBTs
公司名稱: GenX3
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.