IXA4I1200UC-TUB

IXYS
747-IXA4I1200UC-TUB
IXA4I1200UC-TUB

製造商:

說明:
IGBT Disc IGBT XPT-GenX3 TO-252D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 287

庫存:
287 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.25 HK$36.25
HK$23.76 HK$237.60
HK$19.56 HK$1,369.20
560 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Single
1.2 kV
1.8 V
- 20 V, 20 V
9 A
45 W
- 40 C
+ 125 C
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: IGBT Transistors
原廠包裝數量: 70
子類別: IGBTs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.