Panasonic Industrial Devices EV-B Relays
Panasonic Industrial Devices EV-B Relays offer a high cut-off capacity of 2000A at 500VDC without contact polarity. The EV-B Relays are the same shape and size as the EV-A (250A contact rating). These Panasonic vertical- and horizontal-type DC contactors are designed for use in a variety of applications, including electric vehicles, fast charging/charging stations, and DC high-voltage circuits in autonomous guided vehicles (AGVs).
Features
- Same shape and size as EV-A relay (250A)
- 2000A at 500VDC high cut-off capacity without contact polarity
- Vertical and horizontal configurations
Applications
- Electric vehicles
- Plug-in hybrid vehicles (PHEVs)
- Battery electric vehicles (BEVs)
- Fuel-cell vehicles (FCVs)
- Fast charging and charging stations
- DC high-voltage circuits
- Autonomous guided vehicles
- Construction machinery
- Agricultural machinery
Specifications
- 250A contact rating
- 1 Form A contact arrangement
- 12VDC rated coil voltage
- -40°C to +85°C operating temperature range
Videos
Resources
Protective Construction - Capsule Content
Schematic
發佈日期: 2025-10-27
| 更新日期: 2026-02-11