Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board

Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board is designed to demonstrate the capabilities of the MP4582 synchronous step-down DC/DC converter. The board supports a wide 12V to 100V input range and delivers up to 2A of output current with internal compensation. Power-Save Mode (PSM) and an ultra-low 8μA quiescent current help achieve high efficiency across a broad load range.

The MPS EV4582-QVE-00A operates at a fixed 400kHz switching frequency and allows selection between PSM and Forced Continuous Conduction Mode (FCCM) for reduced output ripple. The board offers typical efficiency up to 94% and peak efficiency up to 96.5% under specified operating conditions. Additional features include internal soft start, Power Good (PG) indication, integrated MOSFETs, and support for evaluating high-voltage power conversion designs.

Features

  • For the evaluation of the MP4582 synchronous step-down DC/DC converters in a QFN-19 (3mm x 5mm) package
  • 4.5V to 100V input voltage (VIN) range
  • 8μA quiescent current
  • Fixed 400kHz switching frequency
  • Selectable PSM or FCCM
  • 0.8V to 35V output voltage range
  • 2A maximum output current
  • 180mΩ/90mΩ internal MOSFETs
  • PG indication
  • Additional BIAS pin for high-efficiency VCC regulator
  • Internal loop compensation and Soft Start (SS)
  • 94% typical efficiency, 96.5% peak
  • 64mm x 64mm x 6mm PCB

Applications

  • Power tools
  • Solar inverters/optimizers
  • Portable power stations
  • Battery Management Systems (BMS)
  • Server/telecom power units

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board
發佈日期: 2026-10-23 | 更新日期: 2026-10-23