M5Stack Module13.2 LoRa-1262

M5Stack Module13.2 LoRa-1262 is a stackable long-range LoRa communication module and supports communication in the 868MHz to 923MHz frequency band. This module integrates the Stamp LoRa-1262 communication module and uses the SX1262 LoRa RF transceiver solution. Equipped with an RP-SMA external antenna interface, the module uses SPI for LoRa communication with the main controller. The onboard M5IOE1 I/O expander supports reset, bypass, and power-management control, optimizing system power efficiency. Typical applications include remote monitoring, smart home, industrial automation, and Internet of Things (IoT) devices.

Features

  • Integrated Stamp LoRa-1262 module (based on SX1262):
    • Supports 868MHz to 923MHz operating frequency band
    • Uses SPI communication interface
    • Supports LoRa, FSK, GFSK, MSK, GMSK, and OOK modulation modes
    • LoRa maximum transmit power approximately +22dBm, receive sensitivity down to -147dBm (in LoRa low-rate mode)
  • Onboard RP-SMA external antenna interface
  • Onboard DC 3.7V battery interface
  • Flexible IO switching supports stacking of multiple modules:
    • LoRa pin DIP switch
    • M5IOE1 I2C address switch

Applications

  • Remote monitoring
  • Smart home
  • Industrial automation
  • Internet of Things (IoT) devices

Specifications

M5Stack Module13.2 LoRa-1262

Kit Contents

  • 1 x Module13.2 LoRa-1262
  • 1 x 868MHz RP-SMA rubber antenna

Dimensions

Mechanical Drawing - M5Stack Module13.2 LoRa-1262

Videos

發佈日期: 2026-10-27 | 更新日期: 2026-11-04