NXP Semiconductors FRDM i.MX 95 Pro Development Board

NXP Semiconductors FRDM i.MX 95 Pro Development Board is designed to evaluate the i.MX 95 applications processor in a compact 19mm x 19mm package. This board features six Arm® Cortex®-A55 cores, one Arm® Cortex®-M7 core, and one Arm® Cortex-M33 core, together with the eIQ® Neutron NPU for edge AI acceleration. The FRDM i.MX 95 pro board includes 16GB LPDDR5-6400, 32GB (eMMC), 512Mbit QSPI NOR flash, MicroSD expansion slot, 2x Gigabit Ethernet, and 1x 10 Gigabit Ethernet. This board delivers advanced AI acceleration, rich multimedia performance, integrated Wi-Fi® 6 tri-radio IW612 connectivity, and two M.2 Key-M connectors for Ara240 DNPU modules or SSD expansion. Typical applications include advanced Human Machine Interface (HMI), industrial networking, robotics, edge gateways, and vision processing.

Features

  • High-performance AI processing:
    • i.MX 95 applications processor with 6x Arm® Cortex®-A55, 1x Cortex-M33, and 1x Cortex-M7
    • Integrated eIQ® Neutron NPU for machine learning and AI acceleration
    • Optimized for computer vision, HMI, edge AI, and networking workloads
  • High-capacity memory and storage:
    • 16GB LPDDR5-6400
    • 32GB (eMMC)
    • 512Mbit QSPI NOR flash
    • MicroSD expansion slot
  • Advanced vision and display interfaces:
    • Dual MIPI-CSI camera interfaces
    • MIPI-DSI display support
    • HDMI output through integrated LVDS-to-HDMI bridge
    • Ideal for machine vision and multimedia applications
  • High-speed connectivity:
    • 2x Gigabit Ethernet
    • 1x 10 Gigabit Ethernet
    • USB 3.0 Type-C and USB 2.0 Type-A
    • CAN, I²C, ADC, and expansion headers
  • Integrated wireless connectivity:
    • Onboard IW612 Wi-Fi 6 tri-radio module
    • Wi-Fi®, BLUETOOTH® low energy, and 802.15.4 support
    • Enables seamless cloud, matter, and industrial IoT connectivity
  • Extensive expansion options:
    • Dual M.2 Key-M connectors for AI accelerators and SSDs, and one M.2 Key-E for wireless
    • Expansion headers for custom hardware development
    • Flexible prototyping platform for embedded edge systems
  • Development ready:
    • USB-UART debug interface
    • Audio support with PDM microphone and 3.5mm audio jack
    • Supports Linux®, Yocto, eIQ® AI tools, and NXP software ecosystem

Applications

  • Automotive:
    • Domain controller compute off-load engine
    • Driver Monitoring Systems (DMS) and occupant monitoring systems
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Low-cost gateway
  • Consumer:
    • Air Conditioning (AC)
    • Audio and speech recognition
    • Audio/Video (AV) receivers
    • Major home appliances
    • Robotic appliance
    • Small and medium appliances
    • Surround sound and sound bars
    • Wireless or networked speakers
  • Industrial:
    • Building safety detectors
    • Building security and surveillance
    • Circuit breaker
    • Fleet management
    • Home control panel
    • In-home energy display
    • Industrial HMI
    • Inventory and supply chain management
    • Motion control and robotics
    • Public address systems
    • Smart lighting
    • Smart power socket
    • Transport ticketing
    • Vital signs monitors

Block Diagram

Block Diagram - NXP Semiconductors FRDM i.MX 95 Pro Development Board

Board Overview

NXP Semiconductors FRDM i.MX 95 Pro Development Board
發佈日期: 2026-07-29 | 更新日期: 2026-08-18