programmer Accelerometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4,975Expected 21/12/2026
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
SparkFun Accelerometers The MMA8452Q is a smart low-power three-axis capacitive MEMS accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options configurable to two interrupt pins. Embedded interr Non-Stocked
Min.: 1
Mult.: 1

X, Y, Z 8 g Digital I2C 3.6 V 1.8 V - 40 C + 85 C SMD/SMT