CY15FRAMKIT-002

Infineon Technologies
727-CY15FRAMKIT-002
CY15FRAMKIT-002

製造商:

說明:
記憶體 IC 開發工具 OTHER RAM

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 記憶體 IC 開發工具
Development Kits
CY15B104QSN-108SX
4 Mbit
FRAM
品牌: Infineon Technologies
封裝: Bulk
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
原產地分類
原產國:
印度
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

CY15FRAMKIT-002 F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-002 F-RAM Development Kit can be used to understand and evaluate the features of serial F-RAMs (SPI and QSPI). The development kit is an add-on board containing a 4Mbit EXCELON™ Ultra QSPI F-RAM. It has four Arduino UNO-compatible connectors and connects to either an ST NUCLEO-L433RC-P MCU Evaluation Board or an Arduino UNO R3 compatible board for SPI evaluation. It also provides two 19x2 Morpho headers (J9 and J10) compatible with an ST NUCLEO-L433RC-P MCU Evaluation Board for QSPI evaluation. The Infineon Technologies CY15FRAMKIT-002 operates using a 1.8V/3.3V power supply. The 3.3V supply comes from the baseboard, and an onboard regulator generates the 1.8V supply.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.04 HK$94.04