TMS320F28334ZAYA

Texas Instruments
595-TMS320F28334ZAYA
TMS320F28334ZAYA

製造商:

說明:
32-位微控制器 - MCU C2000 32-bit MCU wi th 150 MIPS FPU 25

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F28334
SMD/SMT
NFBGA-179
C28x
256 kB
68 kB
32 bit
12 bit
150 MHz
88 I/O
1.805 V
1.995 V
- 40 C
+ 85 C
Tray
品牌: Texas Instruments
數據存儲器類型: SARAM
數據記憶體大小: 2 kB
數據記憶體類型: ROM
輸入/輸出電壓: 3.3 V
接口類型: CAN, I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 3 x 32 bit
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
公司名稱: C2000
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.

庫存量: 808

庫存:
808 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.59 HK$283.59
HK$238.87 HK$2,388.70
HK$228.11 HK$5,702.75
HK$204.02 HK$20,402.00
HK$199.09 HK$49,772.50
HK$196.62 HK$94,377.60
1,120 報價