DPP201A000

TE Connectivity / Measurement Specialties
824-DPP201A000
DPP201A000

Mfr.:

Description:
Temperature Sensor Development Tools Xplained Pro TSY01

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Temperature Sensor Development Tools
RoHS:  
Peripheral Modules
Temperature Sensor
TSYS01
3.3 V
Bulk
Brand: TE Connectivity / Measurement Specialties
For Use With: TSYS01
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9026200090
USHTS:
9026806000
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.

Wing Board Development Tools

Measurement Specialties Wing Board Development Tools are geared towards designers to evaluate and design with the Measurement Specialties sensors. The modules are designed to work with Atmel's interface to test and evaluate sensors. The wing boards feature an an I²C interface and are configured to operate with the Xplained Pro development platform. The Plug & Play tools help integrate sensors and reduce time to market.
Learn more

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$203.20 HK$203.20