SEB-EVAL-KIT-001

Honeywell
785-SEB-EVAL-KIT-001
SEB-EVAL-KIT-001

製造商:

說明:
多功能感測器開發工具 FORCE & PRESSURE SENSOR EVALUTION BOARD

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 多功能感測器開發工具
RoHS:  
Case
品牌: Honeywell
產品類型: Multiple Function Sensor Development Tools
系列: ABP2
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ABP2 Sensor Evaluation Board (SEB)

Honeywell ABP2 Sensor Evaluation Board (SEB) is an Arduino™ UNO stackable shield that allows evaluation of the ABP2 Series Pressure Sensors and all Honeywell force sensors. Sensor capabilities can be demonstrated and evaluated. In some cases, the evaluation board can be used as part of a prototype. When combined with a microcontroller board, USB interface cable, jumper wires, sensors, and the free evaluation software, the SEB assembly allows users to obtain sensor readings without needing code development. The Desktop Application controls the Arduino board to take sensor readings and displays them. The readings may also be recorded to a .csv file for further analysis.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,097.30 HK$5,097.30