MIKROE-4561

Mikroe
932-MIKROE-4561
MIKROE-4561

Mfr.:

Description:
Magnetic Sensor Development Tools AMR Angle Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Anisotropic Magnetoresistive Sensor
ADA4571
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: LTC1407, Power Indicator LED
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMR Angle Click

Mikroe AMR Angle Click contains an anisotropic magnetoresistive measurement solution ideal for either angle or linear position measurements. The board features the Analog Devices ADA4571 AMR sensor with clean and amplified cosine and sine output signals related to a rotating magnetic field angle. It can provide better than 0.2° angular accuracy over 180°, and linear accuracy of 2mil (0.002 inches) over a 0.5-inch range, depending on the size of the used magnet.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$312.36 HK$312.36