QBiX-Lite-SDM Kits

GIGAIPC
330-QBIXLITE-SDMKITS
QBiX-Lite-SDM Kits

Mfr.:

Description:
Display Development Tools Support Models: SDM-1135G7L

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Display Development Tools
Development Kits
SDM-1135G7L
HDMI, UART, USB
Brand: GIGAIPC
Dimensions: 195 mm x 158 mm x 30 mm
For Use With: Display Module
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Display Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 6BSD4000AMR-SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QBiX-Lite SDM Kits

GIGAIPC QBiX-Lite SDM Kits are media display systems with Intel® smart display module (Intel SDM) support. The Kits offer a 195mm (W) x 158mm (D) x 30mm (H) size, and memory depends on the SMD module. The QBiX-Lite SDM Kits feature a 0°C to 50°C operating temperature, an Ethernet GbE LAN port, and Intel integrated audio.

Availability

Stock:
Not Available

Pricing (HKD)