DA7218-EVAL

Renesas / Dialog
724-DA7218-EVAL
DA7218-EVAL

Mfr.:

Description:
Audio IC Development Tools Dev Tool for Da7218

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
DA7218
1.7 V to 2.65 V
Bulk
Brand: Renesas / Dialog
Description/Function: DA7218 evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Audio IC Development Tools
Series: DA7218
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8519890000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA7218-EVAL Codec Evaluation Board

Renesas / Dialog DA7218-EVAL Codec Evaluation Board is designed to allow measurement and evaluation of the DA7218 device. The evaluation board connects to the digital IO board for USB control and for digital audio input/output via the digital audio interface. All analog audio codec functionalities are contained within the evaluation board.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$4,098.99 HK$4,098.99