1438

Adafruit
485-1438
1438

Mfr.:

Description:
Power Management IC Development Tools Motor/Stepper/Servo Shield for Arduino

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
4.5 V to 13.5 V
5 V
TB6612
Brand: Adafruit
Description/Function: Motor, stepper, servo shield for Arduino v2 kit v2.3
Dimensions: 70 mm x 55 mm x 10 mm
For Use With: L293D, TB6612
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8537109170
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

1438 Motor Shield v2 for Arduino

Adafruit 1438 Motor Shield v2 for Arduino is an easy way to drive DC and stepper motors. This shield has the ability to drive up to 4 bi-directional DC motors or 2 stepper motors. The TB6612 MOSFET driver with 1.2A per channel current capability is used with the shield. The 1438 motor shield with a PWM driver chip onboard handles all the motor and speed controls over I2C. The Motor Shield is compatible with Arduino UNO, Leonardo, ADK/Mega R3, Due, Diecimila, and Duemilanove. 

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$163.99 HK$163.99