ARM Cortex M0 核心 ARM微控制器 - MCU

結果: 1,027
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 數據存儲器大小 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 資格 封裝
Nuvoton ARM微控制器 - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
Mouser目前不在您的地區出售本產品。
LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
Mouser目前不在您的地區出售本產品。
LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
Mouser目前不在您的地區出售本產品。
QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
Mouser目前不在您的地區出售本產品。
QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU M0 with 64K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 2 x 12 bit 72 MHz 51 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$12.49
HK$11.59
HK$10.28
HK$10.11
HK$9.54
最少: 250
倍數: 250
LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$10.93
HK$10.11
HK$8.96
HK$8.80
HK$8.38
最少: 250
倍數: 250
LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$11.43
HK$10.11
HK$9.95
HK$9.45
最少: 490
倍數: 490
QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$9.86
HK$8.71
HK$8.55
HK$8.20
最少: 490
倍數: 490
QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
Mouser目前不在您的地區出售本產品。
LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$12.33
HK$11.43
HK$10.11
HK$9.95
HK$9.45
最少: 250
倍數: 250
LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 暫無庫存
HK$12.00
HK$10.60
HK$10.44
HK$9.95
最少: 490
倍數: 490
QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 無庫存前置作業時間 42 週
HK$11.59
HK$9.95
最少: 490
倍數: 490
QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals
Mouser目前不在您的地區出售本產品。
SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
Mouser目前不在您的地區出售本產品。
LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
Mouser目前不在您的地區出售本產品。
LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
Mouser目前不在您的地區出售本產品。
QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
Mouser目前不在您的地區出售本產品。
QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray

Nuvoton ARM微控制器 - MCU 32 KB Flash, 4K SRAM
Mouser目前不在您的地區出售本產品。
SMD/SMT SSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube
Nuvoton ARM微控制器 - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree 無庫存前置作業時間 40 週
HK$9.62
最少: 500
倍數: 250
SMD/SMT LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 30 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 暫無庫存
HK$9.37
HK$9.12
HK$9.04
HK$8.80
最少: 490
倍數: 490
SMD/SMT QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 29 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray