8051 microcontroller 8-bit Microcontrollers - MCU

Results: 593
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 64 kB 4.25 kB LQFP-32 25 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F34A Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-32k-ADC-QFN32 OTP available (T627-GM) Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 32 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F383 Reel
Silicon Labs 8-bit Microcontrollers - MCU 2kB/256B RAM, QFN11 OTP available (T605-GM) Non-Stocked Lead-Time 28 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 2 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F305 Reel
Silicon Labs C8051F973-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 16kB-ADC-QFN48 Non-Stocked
Min.: 1
Mult.: 1
Tube
Silicon Labs C8051F966-A-GMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

C8051F966 Reel

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1,911
Mult.: 1,911

CIP-51 8051 16 kB 1.28 kB QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F317 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F315 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1,500

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F326 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1,533
Mult.: 1,533

8051 16 kB 1.25 kB QFN-28 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F311 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 1.28 kB QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F317 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1,533
Mult.: 1,533

8051 8 kB 1.25 kB QFN-28 25 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F315 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2,500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 24 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 32 kB 1 kB QFN-28 100 MHz 10 bit 25 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 1.25 kB QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F316 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F337 Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16k-ADC-LQFP32 OTP version of F320-GQ Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 1.8 V 5.25 V 8 bit C8051T320 Reel

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1,500
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1
CIP-51 8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100