8906

Keystone Electronics
534-8906
8906

製造商:

說明:
LED安裝硬體 UNIVERSAL MNT .24" .255" (6.5mm) DIA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: LED安裝硬體
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
6.1 mm
Bulk
機殼形狀: Tubular
品牌: Keystone Electronics
安裝風格: PCB Mount
外徑: 6.5 mm
產品類型: LED Mounting Hardware
原廠包裝數量: 1
子類別: LED Indication
水/濕度: Non Water Resistant
每件重量: 236.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Universal Spacer Mounts for T1 and T1-3/4 LED's

Keystone Universal Spacer Mounts for Tri-Lead & Bi-Lead LED's feature a unique design that separates leads and retains Tri-Lead and Bi-Lead components. The mounts provide height control, lead retention and stability. Universal Spacer Mounts can also be used for mounting lamps, resistors, transistors, diodes, capacitors, etc.

庫存量: 17,301

庫存:
17,301 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.64 HK$1.64
HK$1.23 HK$12.30
HK$1.10 HK$27.50
HK$0.929 HK$92.90
HK$0.822 HK$411.00
HK$0.756 HK$756.00
HK$0.682 HK$1,705.00
HK$0.641 HK$3,205.00